LX300208 | Luxula

LED surface mounted light, 24 W, 250 V, 2500 lm, 6500 K, 110°, LX300208

Order No.: 27L6619
EAN: 4255719623460
MPN:
LX300208
LX300208 Luxula Luminaires and Light Fixtures Image 1
LX300208 Luxula Luminaires and Light Fixtures Image 2
LX300208 Luxula Luminaires and Light Fixtures Image 3
LX300208 Luxula Luminaires and Light Fixtures Image 4
LX300208 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9575 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9575 €

LED Surface-Mounted Light, LX300208, Luxula

LED Surface-Mounted Light, adjustable light color, snap-on installation, adjustable power, Ø230 mm, 12 W, 18 W, 24 W, 2500 lm, white, built-in terminal block, indoor lamp.

Technical specifications
Filter Property Value
Power 24 W
Rated voltage 250 V
Luminous flux 2500 lm
Colour temperature 6500 K
Radiation angle 110 °
Height 230 mm
diameter 60 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes