LX300201 | Luxula

LED surface mounted light, 12 W, 240 V, 1190 lm, 6000 K, 120°, LX300201

Order No.: 27L6632
EAN: 4260508895720
MPN:
LX300201
LX300201 Luxula Luminaires and Light Fixtures Image 1
LX300201 Luxula Luminaires and Light Fixtures Image 2
LX300201 Luxula Luminaires and Light Fixtures Image 3
LX300201 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0305 €

LED CCT Surface-Mount Light, LX300201, Luxula

LED CCT Surface-Mount Light, 12 W, 1190 lm, ø177 x 35 mm, adjustable from 3000 to 4000 to 6000 K, with diffuser.

Technical specifications
Filter Property Value
Power 12 W
Rated voltage 240 V
Luminous flux 1190 lm
Colour temperature 6000 K
Radiation angle 120 °
Height 35 mm
diameter 177 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes