LX300200 | Luxula
LED surface mounted light, 6 W, 240 V, 525 lm, 6000 K, 120°, LX300200
Order No.: 27L6631
EAN: 4260508895713
MPN:
LX300200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9135 € *
Standard delivery time from the manufacturer is: 1 Week
LED CCT Surface-Mount Light, LX300200, Luxula
LED CCT Surface-Mount Light, 6 W, 525 lm, ø122 x 35 mm, adjustable from 3000 to 4000 to 6000 K, with diffuser.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 6 W | |
| Rated voltage | 240 V | |
| Luminous flux | 525 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Height | 35 mm | |
| diameter | 122 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |