LX300138 | Luxula
LED downlight, 7 W, 240 V, 600 lm, 6500 K, 38°, LX300138
Order No.: 27L6565
EAN: 4255719617506
MPN:
LX300138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6755 € *
Standard delivery time from the manufacturer is: 1 Week
LED Downlight, LX300138, Luxula
LED CCT Downlight, dimmable, adjustable, black, 7 W, 600 lm, 3000-6500 K (adjustable), 38°, recessed spotlight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 7 W | |
| Rated voltage | 240 V | |
| Luminous flux | 600 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 38 ° | |
| Height | 43 mm | |
| diameter | 90 mm | |
| average nominal life | 30000 h | |
| Energy efficiency class | F | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |