LX300137 | Luxula

LED downlight, 5 W, 240 V, 450 lm, 6500 K, 38°, LX300137

Order No.: 27L6564
EAN: 4255719617490
MPN:
LX300137
LX300137 Luxula Luminaires and Light Fixtures Image 1
LX300137 Luxula Luminaires and Light Fixtures Image 2
LX300137 Luxula Luminaires and Light Fixtures Image 3
LX300137 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6755 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6755 €

LED Downlight, LX300137, Luxula

LED CCT Downlight, dimmable, adjustable, black, 5 W, 450 lm, 3000-6500 K (adjustable), 38°, recessed spotlight.

Technical specifications
Filter Property Value
Power 5 W
Rated voltage 240 V
Luminous flux 450 lm
Colour temperature 6500 K
Radiation angle 38 °
Height 43 mm
diameter 90 mm
average nominal life 30000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes