LX200142 | Luxula

LED wet room light, 48 W, 240 V, 5760 lm, 4000 K, 120°, LX200142

Order No.: 27L6439
EAN: 4255719607842
MPN:
LX200142
LX200142 Luxula Luminaires and Light Fixtures Image 1
LX200142 Luxula Luminaires and Light Fixtures Image 2
LX200142 Luxula Luminaires and Light Fixtures Image 3
LX200142 Luxula Luminaires and Light Fixtures Image 4
LX200142 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3970 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3970 €

LED Wet Room Light, LX200142, Luxula

LED Wet Room Light SLIM, 150 cm, 48 W, 5760 lm, 4000 K (neutral white), IP65, IK06, loopable, with Quick Connector.

Technical specifications
Filter Property Value
Power 48 W
Rated voltage 240 V
Luminous flux 5760 lm
Colour temperature 4000 K
Radiation angle 120 °
Length 1500 mm
Width 59 mm
Height 47 mm
average nominal life 25000 h
Energy efficiency class E
Colour white
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054940
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes