LX200140 | Luxula

LED wet room light, 18 W, 240 V, 2160 lm, 4000 K, 120°, LX200140

Order No.: 27L6437
EAN: 4255719607828
MPN:
LX200140
LX200140 Luxula Luminaires and Light Fixtures Image 1
LX200140 Luxula Luminaires and Light Fixtures Image 2
LX200140 Luxula Luminaires and Light Fixtures Image 3
LX200140 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6747 €

LED Wet Room Light, LX200140, Luxula

LED Wet Room Light SLIM, 60 cm, 18 W, 2160 lm, 4000 K (neutral white), IP65, IK06, loopable, with Quick Connector.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 240 V
Luminous flux 2160 lm
Colour temperature 4000 K
Radiation angle 120 °
Length 600 mm
Width 59 mm
Height 47 mm
average nominal life 25000 h
Energy efficiency class E
Colour white
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054940
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes