LX200128 | Luxula

LED wet room light, 18 W, 240 V, 1980 lm, 4000 K, 110°, LX200128

Order No.: 27L6444
EAN: 4255719627161
MPN:
LX200128
LX200128 Luxula Luminaires and Light Fixtures Image 1
LX200128 Luxula Luminaires and Light Fixtures Image 2
LX200128 Luxula Luminaires and Light Fixtures Image 3
LX200128 Luxula Luminaires and Light Fixtures Image 4
LX200128 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8060 €

LED Wet Room Light, LX200128, Luxula

LED wet-room light, 120 cm, 18 W, 1980 lm, 4000 K (neutral white), IP65, IK08, with quick connector.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 240 V
Luminous flux 1980 lm
Colour temperature 4000 K
Radiation angle 110 °
Length 1237 mm
Width 37 mm
Height 26 mm
average nominal life 25000 h
Energy efficiency class E
Colour white
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94051140
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes