LX200127 | Luxula
LED wet room light, 9 W, 240 V, 990 lm, 4000 K, 110°, LX200127
Order No.: 27L6443
EAN: 4255719627147
MPN:
LX200127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: 1 Week
LED Wet Room Light, LX200127, Luxula
LED wet-room light, 60 cm, 9 W, 990 lm, 4000 K (neutral white), IP65, IK08, with quick connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 9 W | |
| Rated voltage | 240 V | |
| Luminous flux | 990 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 110 ° | |
| Length | 637 mm | |
| Width | 37 mm | |
| Height | 26 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | E | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94051140 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |