LX200123 | Luxula

LED wet room light, 45 W, 240 V, 5175 lm, 4000 K, 120°, LX200123

Order No.: 27L6436
EAN: 4260508899971
MPN:
LX200123
LX200123 Luxula Luminaires and Light Fixtures Image 1
LX200123 Luxula Luminaires and Light Fixtures Image 2
LX200123 Luxula Luminaires and Light Fixtures Image 3
LX200123 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.775 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.775 €

LED Wet Room Light, LX200123, Luxula

LED Wet Room Light, 150 cm, 45 W, 5175 lm, 4000 K (neutral white), IP66, loopable, fast connector.

Technical specifications
Filter Property Value
Power 45 W
Rated voltage 240 V
Luminous flux 5175 lm
Colour temperature 4000 K
Radiation angle 120 °
Length 1500 mm
Width 60 mm
Height 43 mm
average nominal life 30000 h
Energy efficiency class E
Colour white
Degree of protection (IP) IP66
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94051140
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes