LX200120 | Luxula
LED wet room light, 36 W, 240 V, 3250 lm, 4000 K, 1200°, LX200120
Order No.: 27L6433
EAN: 4260508895706
MPN:
LX200120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 1 Week
LED Wet Room Light, LX200120, Luxula
LED Wet Room Light, 36W, 3250 lm, 4000 K, 1200 mm, with connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 36 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3250 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 1200 ° | |
| Length | 1200 mm | |
| Width | 59 mm | |
| Height | 33 mm | |
| average nominal life | 25000 h | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |