LX100185 | Luxula

Pendant light, 240 V, LX100185

Order No.: 27L6837
EAN: 4255719602502
MPN:
LX100185
LX100185 Luxula Luminaires and Light Fixtures Image 1
LX100185 Luxula Luminaires and Light Fixtures Image 2
LX100185 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8155 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.8155 €

Hanging Lamp, LX100185, Luxula

Hanging Lamp, 3-light, E27, AVOCADO, metal, black, black fabric cord, bulbs not included.

Technical specifications
Filter Property Value
Rated voltage 240 V
Length 1500 mm
diameter 100 mm
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes