LX100184 | Luxula
Pendant light, 240 V, LX100184
Order No.: 27L6836
EAN: 4255719602496
MPN:
LX100184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: 1 Week
Hanging Lamp, LX100184, Luxula
Hanging Lamp, 3-light, E27, metal, black, black fabric cord, bulbs not included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 240 V | |
| Length | 700 mm | |
| diameter | 368 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |