LX100823-1 | Luxula
LED lamp, G13, 22 W, 2640 lm, 265 V (AC), 6000 K, 320 °, cool white, LX100823-1
Order No.: 27L6550
EAN: 4255719606364
MPN:
LX100823-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 1 Week
LED T8 tube, LX100823-1, Luxula
LED T8 tube, 150 cm, 120 lm/W, 22 W, 2640 lm, 6000 K (cool white), with bridge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 22 W | |
| Product type | LED | |
| Socket version | G13 | |
| Luminous flux | 2640 lm | |
| Rated voltage (AC) | 265 V | |
| Colour temperature | 6000 K | |
| Radiation angle | 320 ° | |
| average nominal life | 25000 h | |
| Colour of the LED | cool white | |
| diameter | 26 mm | |
| Length | 1499 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |