LX100821-1 | Luxula

LED lamp, G13, 18 W, 2160 lm, 265 V (AC), 6000 K, 320 °, cool white, LX100821-1

Order No.: 27L6548
EAN: 4260508898998
MPN:
LX100821-1
LX100821-1 Luxula Light Bulbs, Lamps Image 1
LX100821-1 Luxula Light Bulbs, Lamps Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1285 €

LED T8 tube, LX100821-1, Luxula

LED T8 tube, 120 cm, 120 lm/W, 18 W, 2160 lm, 6000 K (cool white), with bridge.

Technical specifications
Filter Property Value
Power 18 W
Product type LED
Socket version G13
Luminous flux 2160 lm
Rated voltage (AC) 265 V
Colour temperature 6000 K
Radiation angle 320 °
average nominal life 25000 h
Colour of the LED cool white
diameter 26 mm
Length 1199 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes