LX100701 | Luxula

LED filament lamp, E27, 7 W, 700 lm, 240 V (AC), 2700 K, 360 °, warm white, LX100701

Order No.: 27L6531
EAN: 4260508895690
MPN:
LX100701
LX100701 Luxula Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3435 €

LED Filament Bulb, LX100701, Luxula

LED Filament Bulb, E27, 7W, 700 lm, 2700 K, frosted glass.

Technical specifications
Filter Property Value
Power 7 W
Product type LED
Socket version E27
Luminous flux 700 lm
Rated voltage (AC) 240 V
Colour temperature 2700 K
Radiation angle 360 °
average nominal life 25000 h
Colour of the LED warm white
diameter 60 mm
Length 108 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back