LX100192 | Luxula

LED filament lamp, E14, 4 W, 470 lm, 240 V (AC), 2700 K, 320 °, warm white, LX100192

Order No.: 27L6532
EAN: 4255719630291
MPN:
LX100192
LX100192 Luxula Light Bulbs, Lamps Image 1
LX100192 Luxula Light Bulbs, Lamps Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9036 €

LED Filament Bulb, LX100192, Luxula

LED Filament Bulb, Candle, C35, E14, 4 W, 470 lm, 2700 K, dimmable.

Technical specifications
Filter Property Value
Power 4 W
Product type LED
Socket version E14
Luminous flux 470 lm
Rated voltage (AC) 240 V
Colour temperature 2700 K
Radiation angle 320 °
average nominal life 15000 h
Dimmable Yes
Colour of the LED warm white
diameter 35 mm
Length 98 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back