LX100231 | Luxula

LED lamp, G9, 4 W, 400 lm, 240 V (AC), 4000 K, 240 °, neutral white, F, LX100231

Order No.: 27L6538
EAN: 4255719605411
MPN:
LX100231
LX100231 Luxula Light Bulbs, Lamps Image 1
LX100231 Luxula Light Bulbs, Lamps Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1301 €

LED Light Bulb, LX100231, Luxula

LED Light Bulb, G9, 4 W, 400 lm, 4000 K (neutral white), 240°, AC 220-240 V.

Technical specifications
Filter Property Value
Power 4 W
Product type LED
Socket version G9
Luminous flux 400 lm
Rated voltage (AC) 240 V
Colour temperature 4000 K
Radiation angle 240 °
Energy efficiency class F
average nominal life 20000 h
Dimmable No
Colour of the LED neutral white
diameter 16.4 mm
Length 60.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes