LX100221 | Luxula
LED lamp, G4, 1.8 W, 160 lm, 12 V (DC), 12 V (AC), 4000 K, 240 °, neutral white, G, LX100221
Order No.: 27L6536
EAN: 4255719605381
MPN:
LX100221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 1 Week
LED Light Bulb, LX100221, Luxula
LED Light Bulb, G4, 1.8 W, 160 lm, 4000 K (neutral white), 240°, AC/DC 12 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.8 W | |
| Product type | LED | |
| Socket version | G4 | |
| Luminous flux | 160 lm | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| Colour temperature | 4000 K | |
| Radiation angle | 240 ° | |
| Energy efficiency class | G | |
| average nominal life | 20000 h | |
| Dimmable | No | |
| Colour of the LED | neutral white | |
| diameter | 16 mm | |
| Length | 45.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |