LX900124 | Luxula
Cable connector, 3 pole, T-shape, 0.5-2.5 mm², IP68, LX900124
Order No.: 27L6863
EAN: 4255719600621
MPN:
LX900124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: 1 Week
Quick-Connect Cable Connectors, LX900124, Luxula
Quick-Connect Cable Connector, T-shaped, 3-pole, IP68 waterproof, 450 V, 24 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable connector | |
| Pin number | 3 pole | |
| Design | T-shape | |
| Connection | quick connection | |
| Cable cross-section | 0.5-2.5 mm² | |
| Colour | black | |
| Degree of protection (IP) | IP68 | |
| Rated voltage IEC | 450 V | |
| Rated current IEC | 24 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |