LX900123 | Luxula

Cable connector, 3 pole, straight, 0.5-2.5 mm², IP68, LX900123

Order No.: 27L6862
EAN: 4255719600614
MPN:
LX900123
LX900123 Luxula Cable Joints Image 1
LX900123 Luxula Cable Joints Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0825 €

Quick-Connect Cable Connectors, LX900123, Luxula

Quick-Connect Cable Connector, 3-pole, IP68 waterproof, 450 V, 24 A.

Technical specifications
Filter Property Value
Version cable connector
Pin number 3 pole
Design straight
Connection quick connection
Cable cross-section 0.5-2.5 mm²
Colour black
Degree of protection (IP) IP68
Rated voltage IEC 450 V
Rated current IEC 24 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes