LX900122 | Luxula

Cable connector, 5 pole, 450 V, 32 A, LX900122

Order No.: 27L6861
EAN: 4255719600607
MPN:
LX900122
LX900122 Luxula Accessories for Lighting Image 1
LX900122 Luxula Accessories for Lighting Image 2
LX900122 Luxula Accessories for Lighting Image 3
LX900122 Luxula Accessories for Lighting Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7021 €

Terminal Block, LX900122, Luxula

Terminal Block, 5-pole, 450 V, 32 A.

Technical specifications
Filter Property Value
Product type connection clamp
Version 5 pole, 450 V, 32 A
Rated voltage 450 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes