LX900121 | Luxula
Cable connector, 3 pole, 450 V, 32 A, LX900121
Order No.: 27L6860
EAN: 4255719600591
MPN:
LX900121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 1 Week
Terminal Block, LX900121, Luxula
Terminal Block, 3-pole, 450 V, 32 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection clamp | |
| Version | 3 pole, 450 V, 32 A | |
| Rated voltage | 450 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |