XNES/J 210 | Lumberg
DC plug, inner Ø 2.1 mm, outer Ø 5.5 mm, black, XNES/J 210
Unit Price (€ / pc.)
0.8806 € *
Available: 438 pcs.
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8211 €
25 pcs.
0.7616 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply connector, XNES/J 210, Lumberg
Power supply plug, long, straight version with solder eyes and bend protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 2.1 mm | |
| Outer diameter | 5.5 mm | |
| Shaft length | 14.5 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 4 mm | |
| Latching switching function | No | |
| With bend protection | Yes | |
| Rated voltage | 12 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |