11003 | Lumberg Automation

Sensor-actuator distributor, profibus DP, M12 (socket, 16 input / 0 output), 11003

Order No.: 50F7998
EAN: 4099889704945
MPN:
11003
0970 PSL 109
Series: 0970 PSL
11003 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
839.0214 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
839.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
839.0214 €

Sensor-actuator distributor, 11003, Lumberg Automation

Sensor-actuator distributor, Profibus DP, M12 (socket, 16 input / 0 output).

Technical specifications
Filter Property Value
Bus Input M12 (5 pole)
Protocol profibus DP
IO Ports M12 (socket, 16 input / 0 output)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No