11001 | Lumberg Automation

Sensor-actuator distributor, profibus, M12 (socket, 16 input / 16 output), 11001

Order No.: 50F7996
EAN: 4099889704921
MPN:
11001
0970 PSL 107
Series: 0970 PSL
11001 Lumberg Automation Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
858.0852 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
858.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
858.0852 €

Sensor-actuator distributor, 11001, Lumberg Automation

Sensor-actuator distributor, Profibus, M12 (socket, 16 input / 16 output).

Technical specifications
Filter Property Value
Power Input 7/8" power
Protocol profibus
IO Ports M12 (socket, 16 input / 16 output)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No