11002 | Lumberg Automation
Sensor-actuator distributor, profibus DP, M12 (socket, 0 input / 8 output), 11002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
843.8171 € *
Standard delivery time from the manufacturer is: 18 Weeks
Sensor-actuator distributor, 11002, Lumberg Automation
Sensor-actuator distributor, Profibus DP, M12 (socket, 0 input / 8 output).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M23 | |
| Bus Input | M12 (5 pole) | |
| Protocol | profibus DP | |
| IO Ports | M12 (socket, 0 input / 8 output) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |