V390CH8 | Littelfuse

Varistor, SMD, VV 390 V, 250 A, 330 V (DC), 250 V (AC), 7 J, V390CH8

Order No.: 74P7533
EAN: 4099891843984
MPN:
V390CH8
Series: CH
V390CH8 Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
4,046.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
1.0115 €

Varistor, V390CH8, Littelfuse

The V390CH8 is a small, metal-oxide varistor (MOV) manufactured in leadless chip form. It is intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial-lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs.

Features

  • Lead-free
  • Halogen-Free
  • RoHS compliant
Technical specifications
Filter Property Value
Design SMD
Varistor Voltage Type 390 V
max. Surge current, transient (8/20 µs) 250 A
Rated voltage (DC) 330 V
Rated voltage (AC) 250 V
Energy absorption 7 J
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes