V22CH8T | Littelfuse
Varistor, SMD, VV 22 V, 100 A, 18 V (DC), 14 V (AC), 1 J, V22CH8T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 13 Weeks
Varistor, V22CH8T, Littelfuse
The V22CH8T is a small, metal-oxide varistor (MOV) manufactured in leadless chip form. It is intended for use in a variety of applications from low voltage DC to off-line board-level protection. These devices, which have significantly lower profiles than traditional radial-lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs.
Features
- Lead-free
- Halogen-Free
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Varistor Voltage Type | 22 V | |
| max. Surge current, transient (8/20 µs) | 100 A | |
| Rated voltage (DC) | 18 V | |
| Rated voltage (AC) | 14 V | |
| Energy absorption | 1 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |