TMOV20RP200M | Littelfuse

Varistor, radial, VV 314 V, 10000 A, 260 V (DC), 200 V (AC), 154 J, TMOV20RP200M

Order No.: 74P5664
EAN: 4099891825294
MPN:
TMOV20RP200M
Series: TMOV
TMOV20RP200M Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,770.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.4756 €

Varistor, TMOV20RP200M, Littelfuse

The TMOV20RP200M is a thermally protected varistor that represents a new development in integrated circuit protection. It is comprised of a radial leaded MOV (Metal Oxide Varistor) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current. Offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions resulting in improved clamping performance to fast overvoltage transients. The varistor is wave solderable, thus simplifying end product assembly by reducing the expense and rework associated with hand soldering operations.

Applications

  • SPD Products
  • AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters, Relocatable AC Power Taps
  • Surge Protected Strip Connectors
  • Inverters
  • AC/DC Power Supplies
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 314 V
max. Surge current, transient (8/20 µs) 10000 A
Rated voltage (DC) 260 V
Rated voltage (AC) 200 V
Energy absorption 154 J
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85334090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes