SP4024-01FTG | Littelfuse

SMD TVS diode, unidirectional, 350 W, 24 V, SC-76, Littelfuse SP4024-01FTG

Order No.: 58P1378
EAN: 4099879072894
MPN:
SP4024-01FTG
Series: SP
SP4024-01FTG Littelfuse TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4522 €
24V 1.3pF 7A uni Discrete TVS Diode
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 350 W
Rated blocking voltage 24 V
Breakdown voltage 26 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Assembly SMD
Enclosure SC-76
Capacity 1.3 pF
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Tray with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes