SP4024-01FTG-C | Littelfuse
SMD TVS diode, bidirectional, 350 W, 24 V, SC-76, Littelfuse SP4024-01FTG-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 1 Week
24V 1.3pF 7A bi Discrete TVS Diodee
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 350 W | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 26 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | SC-76 | |
| Capacity | 1.3 pF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Tray with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |