2N6075BG | Littelfuse
Thyristor, TO-225, Littelfuse 2N6075BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 1 Week
Surface mount, 2N6075BG, Littelfuse
The 2N6075BG is a surface mount designed primarily for full-wave AC control applications, such as light dimmers, motor controls, heating controls and power supplies; or wherever full-wave silicon gate controlled solid-state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering.
Features
- Sensitive gate triggering uniquely compatible for direct coupling to TTL, HTL, CMOS and operational amplifier integrated circuit logic functions
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- Small, rugged, thermopad construction for low thermal resistance
- High heat dissipation and durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-225 | |
| Version | thyristor | |
| Number of pins | 3 | |
| Rated current | 4 A | |
| On-State Voltage | 2 V | |
| max. holding current | 20 mA | |
| Gate trigger voltage | 2.5 V | |
| Gate trigger current | 3 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Original Packaging | Bulk with 250 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |