2N6075AG | Littelfuse
Thyristor, TO-225, Littelfuse 2N6075AG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7854 €
25 pcs.
0.7616 €
100 pcs.
0.7140 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mount, 2N6075AG, Littelfuse
The 2N6075AG is a surface mount designed primarily for full-wave AC control applications, such as light dimmers, motor controls, heating controls and power supplies; or wherever full-wave silicon gate controlled solid-state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering.
Features
- Sensitive gate triggering uniquely compatible for direct coupling to TTL, HTL, CMOS and operational amplifier integrated circuit logic functions
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- Small, rugged, thermopad construction for low thermal resistance
- High heat dissipation and durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-225 | |
| Version | thyristor | |
| Number of pins | 3 | |
| Rated current | 4 A | |
| On-State Voltage | 2 V | |
| max. holding current | 20 mA | |
| Gate trigger voltage | 2.5 V | |
| Gate trigger current | 5 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |