1206L400SLWR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 50 A, 8 A (trip), 4 A (hold), 1206L400SLWR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 6V POLYFUSE SURF MOUNT 1206 SL 4.00A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 8 A | |
| max. holding current | 4 A | |
| Rated current | 50 A | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |