1206L200PR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 3.5 A (trip), 2 A (hold), 1206L200PR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 6V POLYFUSE SURF MOUNT 1206 2.0A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 3.5 A | |
| max. holding current | 2 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |