1206L110THYR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 8 V (DC), 100 A, 2.2 A (trip), 1.1 A (hold), 1206L110THYR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 4 Days: 4,000 pcs. - if ordered today
PTC 8V POLYFUSE SMD THIN 1206 1.1A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 2.2 A | |
| max. holding current | 1.1 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 8 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |