1206L075/16WR | Littelfuse

PTC fuse, self-resetting, SMD 1206, 16 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), 1206L075/16WR

Order No.: 56P3074
EAN: 4099889121360
MPN:
1206L075/16WR
Series: 1206L
1206L075/16WR Littelfuse Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,106.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.7021 €
PTC 16V POLYFUSE SURF MOUNT 1206 0.75A
Technical specifications
Filter Property Value
Design SMD 1206
Trigger current 1.5 A
max. holding current 750 mA
Rated current 100 A
Rated voltage (DC) 16 V
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15