1206L050/15YR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 15 V (DC), 50 A, 1 A (trip), 500 mA (hold), 1206L050/15YR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 15V POLYFUSE SURF MOUNT 1206 .500A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 1 A | |
| max. holding current | 500 mA | |
| Rated current | 50 A | |
| Rated voltage (DC) | 15 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |