1206L010/60WR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 60 V (DC), 10 A, 250 mA (trip), 100 mA (hold), 1206L010/60WR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 13 Weeks
PTC 60V POLYFUSE SURF MOUNT 1206 0.1A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 250 mA | |
| max. holding current | 100 mA | |
| Rated current | 10 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |