0KLK003.T | Littelfuse
Microfuse 10 x 38 mm, 3 A, F, 500 V (DC), 600 V (AC), 100 kA breaking capacity, 0KLK003.T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7353 € *
Standard delivery time from the manufacturer is: 3 Weeks
Micro fuse, 0KLK003.T, Littelfuse
The 0KLK003.T is a KLK fuse with a high current breaking capacity.
Features
- High interrupting capacity
- Interrupting rating of 100,000 amperes
- Current-Limiting
- Fast-acting
Applications
- Street lighting
- HID lighting
- Computers
- Electronic circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10 x 38 mm | |
| Enclosure | melamine tube | |
| Rated current | 3 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 500 V | |
| Rated voltage (AC) | 600 V | |
| Breaking capacity | 100 kA | |
| Length | 38.1 mm | |
| diameter | 10.31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |