0157.100DR | Littelfuse

SMD fuse 3.7 x 6.5 mm, 100 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0157.100DR

Order No.: 74P8090
EAN: 4099891849559
MPN:
0157.100DR
Series: 157
0157.100DR Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4,051.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
2.7013 €

SMD-Fuse, 0157.100DR, Littelfuse

The standard Nano Fuse/Clip assembly is a small, square, very fast-acting surface mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.

Features

  • Surface mountable
  • Very fast acting fuse
  • Fully compatible with RoHS/Pb-Free solder alloys and higher temperature profiles associated with leadfree assembly
  • Easily replaceable on PC Board
  • RoHS compliant and Halogen free

Applications

  • Instrumentation
  • Base stations
  • Telecommunications
Technical specifications
Filter Property Value
Version SMD fuse
Design 3.7 x 6.5 mm
Enclosure SMD
Rated current 100 mA
Tripping characteristics FF
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 50 A
Length 6.5 mm
Width 3.7 mm
Height 3.9 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes