166.7000.4402 | Littelfuse
Automotive flat fuse, 4 A, 80 V, pink, (L x W x H) 19 x 5 x 19 mm, 166.7000.4402
No longer available from manufacturer
Unit Price (€ / pc.)
6.5807 € *
Available: 5 pcs.
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
5.7953 €
100 pcs.
5.0813 €
250 pcs.
4.8909 €
1000 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade fuse, 166.7000.4402, Littelfuse
The 166.7000.4402 blade fuse is rated at 80 V, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 4 A | |
| Colour | pink | |
| Rated voltage | 80 V | |
| Length | 19 mm | |
| Width | 5 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |