166.7000.4302 | Littelfuse
Automotive flat fuse, 3 A, 80 V, purple, (L x W x H) 19 x 5 x 19 mm, 166.7000.4302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: On Request
Blade fuse, 166.7000.4302, Littelfuse
The 166.7000.4302 blade fuse is rated at 80 V, featuring a three part construction with copper contacts for excellent reliability in harsh environment conditions and low voltage drop.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 3 A | |
| Colour | purple | |
| Rated voltage | 80 V | |
| Length | 19 mm | |
| Width | 5 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |