153.5631.5801 | Littelfuse

Screw lock, 80 A, 32 V, white, (L x W x H) 42 x 12 x 7.8 mm, 153.5631.5801

Order No.: 42G965
EAN: 4005084000508
MPN:
153.5631.5801
Series: BF1 32V
153.5631.5801 Littelfuse Automotive Fuses Image 1
153.5631.5801 Littelfuse Automotive Fuses Image 2
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 18 pcs.
Next delivery: 100 pcs. on 2026-08-07
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0464 €
50 pcs.
2.8798 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

High current fuse, 153.5631.5801, Littelfuse

This fuse is rated at 32 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing material for easy detection of blown fuses.

Technical specifications
Filter Property Value
Product type screw lock
Breaking capacity 2 kA
Rated current 80 A
Colour white
Rated voltage 32 V
Length 42 mm
Width 12 mm
Height 7.8 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes