153.5631.5601 | Littelfuse
Screw lock, 60 A, 32 V, yellow, (L x W x H) 42 x 12 x 7.8 mm, 153.5631.5601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1646 € *
Next delivery: 20 pcs. on 2026-08-28
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
High current fuse, 153.5631.5601, Littelfuse
This fuse is rated at 32 V and offers a bolt-on fuse for high current wiring protection. It features a transparent housing material for easy detection of blown fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 2 kA | |
| Rated current | 60 A | |
| Colour | yellow | |
| Rated voltage | 32 V | |
| Length | 42 mm | |
| Width | 12 mm | |
| Height | 7.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |