0298150.ZXEH | Littelfuse
Screw lock, 150 A, 32 V, orange, (L x W x H) 68.58 x 19.05 x 9.9 mm, 0298150.ZXEH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 23 Weeks
Fuse, 0298150.ZXEH, Littelfuse
The MEGA® Fuse is designed for high current circuit protection up to 500A with “Diffusion Pill Technology.” The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
FUSE - MEGA 32V 150A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 2 kA | |
| Rated current | 150 A | |
| Colour | orange | |
| Rated voltage | 32 V | |
| Length | 68.58 mm | |
| Width | 19.05 mm | |
| Height | 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |