0298080.TXN | Littelfuse
Screw lock, 80 A, 32 V, red, (L x W x H) 68.58 x 19.05 x 9.9 mm, 0298080.TXN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6128 € *
Available: 5 pcs.
Total Price:
15.61 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6128 €
10 pcs.
13.0186 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt-down fuses, series MEGA, type Littelfuse 0298.
With Diffusion Pill Technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 2 kA | |
| Rated current | 80 A | |
| Colour | red | |
| Rated voltage | 32 V | |
| Length | 68.58 mm | |
| Width | 19.05 mm | |
| Height | 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |