0287030.PXCN | Littelfuse
Automotive flat fuse, 30 A, 32 V, green, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287030.PXCN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3011 € *
Standard delivery time from the manufacturer is: 23 Weeks
Fuse - ATO 32V Nylon / Tin 30A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Rated current | 30 A | |
| Colour | green | |
| Rated voltage | 32 V | |
| Length | 19.1 mm | |
| Width | 5.1 mm | |
| Height | 18.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85361010 |
| Original Packaging | Bulk with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |