0287025.PXCN | Littelfuse
Automotive flat fuse, 25 A, 32 V, white, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287025.PXCN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available: 30 pcs.
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3332 €
1000 pcs.
0.3035 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse - ATO 32V Nylon / Tin 25A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Rated current | 25 A | |
| Colour | white | |
| Rated voltage | 32 V | |
| Length | 19.1 mm | |
| Width | 5.1 mm | |
| Height | 18.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,000 pieces |
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |